AS-ANT3B-BUDSUR-L1L2L5-25SMA

ArduSimple
780-UDSURL1L2L525SMA
AS-ANT3B-BUDSUR-L1L2L5-25SMA

製造商:

說明:
天線 Budget Survey Tripleband GNSS Antenna (IP66)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3
可立即送貨
在途量:
12
預期2/4/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,441.05 HK$1,441.05
HK$1,222.73 HK$12,227.30
HK$1,168.31 HK$29,207.75

商品屬性 屬性值 選擇屬性
ArduSimple
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
5 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Connector
SMA Male
IP66
品牌: ArduSimple
電纜長度: 2.5 m
組裝國家: Not Available
擴散國: Not Available
原產國: ES
極化: RHCP
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

AS-ANT3B Budget Survey Tripleband GNSS Antenna

ArduSimple AS-ANT3B Budget Survey Tripleband GNSS Antenna is a low-cost IP66-rated antenna with support for L1, L2, and L5 GPS positional signal bands. This GNSS antenna is compatible with all simpleRTK2B, simpleRTK3B boards, and other multiband GNSS receivers. The AS-ANT3B budget survey tripleband GNSS antenna features 5dBi peak gain, 50Ω impedance, 360° Azimuth coverage, <3dB Axial Ratio @ zenith, and 1.5dB maximum noise figure. This survey antenna includes a TNC connector and a 2.5m cable terminated with SMA male. The AS-ANT3B budget survey tripleband GNSS antenna is RoHS-compliant and operates within the -40°C to 85°C temperature range.