SRFC015-150

Antenova
237-SRFC015-150
SRFC015-150

製造商:

說明:
天線 150mm cable + Ipex MIMO 4G LTE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 292

庫存:
292 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.58 HK$36.58
HK$28.61 HK$286.10
HK$27.21 HK$680.25
HK$24.33 HK$2,433.00
HK$23.59 HK$5,897.50
HK$18.74 HK$18,740.00

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
824 MHz
2.69 GHz
3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA
PCB Trace
T-Bar Flex
- 2.50 dBi, - 1.50 dBi, - 2.50 dBi, - 2.50 dBi, - 1.50 dBi
50 Ohms
3.30 :1, 2.90 :1, 2.10 :1, 3.20 :1, 2.90 :1
- 40 C
+ 85 C
6 Band
Adhesive Mount
Connector
IPEX MHF
892 MHz, 1.85 GHz, 2.14 GHz, 2.35 GHz, 2.595 GHz
Smart Meters, Femto / Pico base stations, Tracker Devices, Remote Monitoring, M2M, POS Terminals
80 mm
20 mm
0.15 mm
150 mm RF1.13
Zhengi
Bulk
品牌: Antenova
電纜長度: 163 mm
用於: 3G and 4G LTE
極化: Linear
原廠包裝數量: 1000
子類別: Antennas
公司名稱: flexiiANT
每件重量: 500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
ECCN:
EAR99

Antennas for LTE Applications

Antenova Antennas for LTE Applications feature Mitis, Moseni, and Zhengi series antennas intended for use with 3G and 4G LTE applications. Mitis and Moseni flexible antennas are ideal for all 4G/LTE bands: LTE 700, GSM 850, GSM 900, DCS 1800, PCS 1900, WCDMA 2100, LTE B7, and LTE B40. Zhengi antennas cover all 3G bands, along with additional LTE bands (B7, B30, B38, B40, and B41). Antenova Antennas for LTE Applications are available in three cable lengths, offering easy integration into designs.