SREL036-IPP

Antenova
237-SREL036-IPP
SREL036-IPP

製造商:

說明:
天線 Draco Antenna - IP68 version

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 99

庫存:
99 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$137.27 HK$137.27
HK$112.78 HK$1,127.80
HK$95.76 HK$4,788.00
HK$90.34 HK$9,034.00
HK$85.90 HK$21,475.00
HK$76.28 HK$38,140.00
HK$74.64 HK$74,640.00

商品屬性 屬性值 選擇屬性
Antenova
產品類型: 天線
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Dipole
698 MHz
2.6 GHz
2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS
Whip
Straight
- 2.26 dBi, - 2.63 dBi, - 2.33 dBi, - 1.81 dBi, - 1.84 dBi
50 Ohms
3.30:1, 2.40:1, 2.30:1, 2.10:1, 2.50:1
- 20 C
+ 70 C
5 Band
Panel Mount
Connector
SMA Male
829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz
Routers, Industrial Devices, Remote Devices
143.7 mm
22.5 mm
13.5 mm
IP68
Draco
Bulk
品牌: Antenova
組裝國家: Not Available
擴散國: Not Available
原產國: TW
原廠包裝數量: 50
子類別: Antennas
每件重量: 27.420 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Draco 4G Terminal Antennas

Antenova Draco 4G Terminal Antennas are designed for 4G, 3G, and 2G applications, covering the LTE, HSPA+, WCDMA, CDMA, GSM, GPRS, DCS1800, and PCS1900 bands. These high-performance dipole antennas feature a blade design and are suitable for routers, industrial devices, remote devices, and smart meter applications. The Draco 4G Terminal Antennas are offered in three physical variants: fixed, 90° swivel, and fly lead. The fixed and fly lead versions are dust-proof, water-resistant, and rated to IP68, ideal for various uses, indoors and outdoors, and in all weather conditions.