2JF0683P

2J Antennas
79-2JF0683P
2JF0683P

製造商:

說明:
天線 HIGH-PERFORMANCE 5GNR/4GLTE/3G/2

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
99
預期2/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
數量超過99會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$96.42 HK$96.42
HK$74.88 HK$748.80
HK$67.73 HK$1,693.25
HK$59.84 HK$5,984.00
HK$58.69 HK$14,672.50
HK$57.95 HK$28,975.00
HK$57.38 HK$57,380.00
5,000 報價

商品屬性 屬性值 選擇屬性
2J Antennas
產品類型: 天線
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
617 MHz
5.925 GHz
5G, 4G, 3G, 2G
0.1 dBi, 2.1 dBi, 3.1 dBi, 4.2 dBi
50 Ohms
1.9:1, 2.2:1, 2.4:1, 3.4:1
25 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
U.FL
788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz
90 mm
14 mm
0.2 mm
Bulk
品牌: 2J Antennas
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
頻率範圍: 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
極化: Linear
原廠包裝數量: 1
子類別: Antennas
公司名稱: 2J Antennas
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000

High-Performance Antennas

2J Antennas High-Performance Antennas are self-adhesive and constructed from a flexible material for easy installation. These ultra-wideband antennas are ground plane independent and designed for the 5G New Radio (NR) standard, operating from 617MHz to 5925MHz. The lineup is offered in two sizes: 152.4mm x 35mm x 0.2mm and an ultra-small package of 90mm x 14mm x 0.2mm. 2J High-Performance Antennas offer 25W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. These antennas comply with RoHS and REACH directives.