2J7583M

2J Antennas
79-2J7583M
2J7583M

製造商:

說明:
天線 JOYSTICK 5GNR/4GLTE/3G/2G STRONG

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$242.65 HK$242.65
HK$223.83 HK$2,238.30
HK$213.80 HK$5,345.00
HK$191.12 HK$19,112.00
HK$182.32 HK$45,580.00

商品屬性 屬性值 選擇屬性
2J Antennas
產品類型: 天線
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
617 MHz
5.925 GHz
5G, 4G, 3G, 2G
0.1 dBi, 0.3 dBi, 1.5 dBi, 3.4 dBi
50 Ohms
1.9:1, 3.1:1, 3.6:1
35 W
- 40 C
+ 85 C
4 Band
Magnetic Mount
SMA Male
788.5 MHz, 2.06 GHz, 4.15 GHz, 5.538 GHz
80 mm
IP67, IP69
Bulk
品牌: 2J Antennas
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
頻率範圍: 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
極化: Linear
原廠包裝數量: 1
子類別: Antennas
公司名稱: 2J Antennas
每件重量: 135 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000

Joystick Antennas

2J Antennas Joystick Antennas are available in a magnetic- or screw-mount design with IP67 and IP69 certifications. These rugged, high-performance antennas are ground plane dependent and designed for the 5G New Radio (NR) standard, operating from 617MHz to 5925MHz. Additional features include 35W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. 2J Joystick Antennas are tested and measured in a certified CTIA 3D anechoic chamber and comply with RoHS and REACH regulations.