2J6983MP

2J Antennas
79-2J6983MP
2J6983MP

製造商:

說明:
天線 PHOENIX 5GNR/4GLTE/3G/2G MIMO AD

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$290.99 HK$290.99
HK$214.46 HK$2,144.60
HK$203.61 HK$5,090.25

商品屬性 屬性值 選擇屬性
2J Antennas
產品類型: 天線
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
617 MHz
5.925 GHz
5G, 4G, 3G, 2G
2.1 dBi, 2.8 dBi, 3.7 dBi, 6.3 dBi
50 Ohms
3.1:1, 2.1:1, 3.1:1, 3.0:1
35 W
- 40 C
+ 85 C
4 Band
Magnetic Mount
SMA-Male
788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz
89 mm
76 mm
30 mm
IP67, IP69
D302
PHOENIX
Bulk
品牌: 2J Antennas
電纜長度: 300 cm
組裝國家: Not Available
擴散國: Not Available
原產國: SK
頻率範圍: 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
極化: Linear
原廠包裝數量: 1
子類別: Antennas
公司名稱: 2J Antennas
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Phoenix Antennas

2J Antennas Phoenix Antennas are designed for the 5G New Radio (NR) standard, as well as GPS, GLONASS, QZSS, and Galileo systems, and support the 2.4GHz, 5GHz, and 6GHz ISM radio bands, depending on the model. This antenna series is ground plane independent and IP67 and IP69 certified. Mounting options include magnetic/adhesive or screw mount with an anti-rotation mechanism. Other features include 50Ω impedance, 25W or 35W maximum input power, linear polarization, and an omnidirectional radiation pattern. 2J Phoenix Antennas are measured in a certified CTIA 3D anechoic chamber and comply with RoHS and REACH directives.