2J5524P

2J Antennas
79-2J5524P
2J5524P

製造商:

說明:
天線 MINI-I-BAR 4GLTE/3G/2G PEEL-AND-

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$143.03 HK$143.03
HK$102.75 HK$1,027.50
HK$89.60 HK$2,240.00
HK$78.58 HK$7,858.00

商品屬性 屬性值 選擇屬性
2J Antennas
產品類型: 天線
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
698 MHz
2.7 GHz
4G, 3G, 2G
2.3 dBi, 2.5 dBi, 2.7 dBi
50 Ohms
1.6:1, 1.8:1, 2.2:1
25 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
SMA Male
829 MHz, 1.94 GHz, 2.6 GHz
71 mm
25 mm
7 mm
Bulk
品牌: 2J Antennas
組裝國家: Not Available
擴散國: Not Available
原產國: SK
頻率範圍: 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.5 GHz to 2.7 GHz
極化: Linear
原廠包裝數量: 1
子類別: Antennas
公司名稱: 2J Antennas
每件重量: 48 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Mini-Shaker & Mini-I-Bar Antennas

2J Antennas Mini-Shaker and Mini-I-Bar Antennas are designed for GPS, GLONASS, QZSS, Galileo, 5G New Radio (NR), cellular, and LTE bands. These antennas are available in adhesive- or screw-mount styles, and the Mini-Shaker antennas feature IP67 and IP69 certifications. Both types of antennas are ground plane independent and offer 25W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. 2J Mini-Shaker and Mini-I-Bar Antennas comply with RoHS requirements and are tested and measured in a certified CTIA 3D anechoic chamber.