GPS-TMG-26N

PCTEL / Amphenol
72-GPS-TMG-26N
GPS-TMG-26N

製造商:

說明:
天線 GPS TIMING ANT, 26DB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 25   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,245.25 HK$31,131.25

商品屬性 屬性值 選擇屬性
PCTEL
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
LNA
1.57532 GHz
1.57552 GHz
GPS
Module
Cone
3.5 dBic, 26 dB
50 Ohms
2.0:1
- 40 C
+ 85 C
1 Band
Connector
N Female
1.57542 GHz
3.2 mm
5 mm
TIMING REFERENCE
Bulk
品牌: PCTEL / Amphenol
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Right Hand Circular
原廠包裝數量: 20
子類別: Antennas
公司名稱: PCTEL
每件重量: 208.652 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529104040
ECCN:
7A994

GPS Antennas

PCTEL / Amphenol GPS Antennas are designed for applications for time synchronization, commercial tracking, and precision navigation. These antennas cover a wide range of GPS and international GNSS frequency bands, making them suitable for various applications and environments. GPS antennas from PCTEL / Amphenol include many series, such as timing, high rejection, precision, multiband, mobile, embedded, and tracking. Applications suitable for these antennas include military vehicle tracking, precision agriculture, congested cell sites, positive train control (PTC) networks, and GNSS tracking.