GL7X1AX-SF-1.5ft

PCTEL / Amphenol
72-GL7X1AX-SF-1.5FT
GL7X1AX-SF-1.5ft

製造商:

說明:
天線 ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 2X WIFI, GNSS-COACH II

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,809.39 HK$1,809.39
HK$1,549.31 HK$15,493.10
HK$1,484.45 HK$37,111.25

商品屬性 屬性值 選擇屬性
PCTEL
產品類型: 天線
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
MIMO
600 MHz
6 GHz
Bluetooth
2G/3G/4G/5G, Cellular, LTE
GNSS, GPS
802.11 ax
Module
Dome
5.8 dB
50 Ohms
2:1
50 W
- 40 C
+ 185 C
12 Band
Direct / Permanent Mount
Connector
RP-SMA Male, SMA Male
657.5 MHz, 750 MHz, 767.5 MHz, 892 MHz, 1.586 GHz
DSRC, Industrial IoT, Intelligent Transportation Systems, Tracking and Asset Management, EV Charging Stations
6.93 in
6.09 in
3.01 in
RG-316
GPS MULTIBAND
Box
品牌: PCTEL / Amphenol
電纜長度: 1.5 ft
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Right Hand Circular
子類別: Antennas
每件重量: 642.286 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529109100
ECCN:
7A994

Multiband Antennas

PCTEL / Amphenol Multiband Antennas are multiband combination antennas in configurations ranging from 2-in-1 and 3-in-1 designs up to 10-in-1 solutions. This broad portfolio of antennas helps simplify installations while maximizing network performance and coverage. These PCTEL Multiband Antennas integrate multiple technologies, such as GNSS, cellular, and Wi-Fi®, into a single, compact housing for improved efficiency and reliability. Applications include fleet management, vehicle tracking, and onboard passenger connectivity.