AP-LM5G-C4

Airgain
425-AP-LM5G-C4
AP-LM5G-C4

製造商:

說明:
天線 Lumos 5G 4x4 Directional FWA Antenna with SMA on Four Cellular/5G, no LMR-100 cables, White, Mounting Bracket. Cable harness sold separately

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,178.63 HK$2,178.63

商品屬性 屬性值 選擇屬性
Airgain
產品類型: 天線
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Fixed Wireless Access Antenna
617 MHz
5G, LTE
11 dBi
- 40 C
+ 85 C
Mounting Bracket
332 mm
223 mm
68 mm
IP67
品牌: Airgain
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 617 MHz to 4.2 GHz
極化: 45 deg
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

RECON13™ 5G High Performance IP67/IP69K Antennas

Airgain RECON13™ 5G High Performance IP67/IP69K Antennas provide high-performance LTE and 5G connectivity for fleet and public safety vehicles and assets. These antennas include up to four LTE/5G (600MHz to 6GHz) elements and up to eight Wi-Fi® 6/6E/7 (2.4GHz and 5GHz to 7.1GHz) elements. The RECON13 antennas are built on powerful MIMO technology and feature an extremely low profile, making them less obstructive and more covert. These high-performance antennas are equipped with up to 13 ports, allowing the antenna to connect to virtually any vehicular router or modem. The RECON13 antennas feature an EZConnect™ cable harness that allows for quick and easy customizations. These high-performance antennas are available in black or white color with an ultra-low height of 1.8" and IP67 and IP69K ingress protection.