ANT-DK-GP1FP-GAP3M-1

Adam Tech
737-ANTDKGP1FPGAP3M1
ANT-DK-GP1FP-GAP3M-1

製造商:

說明:
天線 RF ANT 1.575GHZ MOLDED SMA MAGNT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1000   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$78.01 HK$78,010.00

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
1.57 GHz
1.58 GHz
3 dBi
50 Ohms
1.7, 2
25 W
- 40 C
+ 80 C
3 Band
Magnetic Mount
SMA
Molded
1.575 GHz
GPS
48.6 mm
8 mm
ANT
Bulk
品牌: Adam Tech
原廠包裝數量: 25
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.