APARC2511X-SGL2L5

ABRACON
815-APARC2511XSGL2L5
APARC2511X-SGL2L5

製造商:

說明:
天線 Internal/Embedded 天線 Connector Mount IPEX (F)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 467

庫存:
467 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$357.08 HK$357.08
HK$256.63 HK$2,566.30
HK$237.64 HK$5,941.00
HK$237.56 HK$23,756.00
HK$237.39 HK$59,347.50
450 報價

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.176 GHz
1.575 GHz
GPS
IoT
Patch
Stacked
- 3 dBi, - 3.5 dBi, - 4 dBi
50 Ohms
1.53, 2.09, 2.24
- 40 C
+ 85 C
3 Band
PCB Mount
SMD/SMT
IPEX Female
M2M, Logistics, Navigation, Geofencing, Precision Farming, Remote Monitoring, Survey, Mapping Systems
25 mm
25 mm
12.4 mm
100 mm RF1.13
APAR
Tray
品牌: ABRACON
電纜長度: 100 mm
組裝國家: Not Available
擴散國: Not Available
原產國: TW
極化: RHCP
原廠包裝數量: 450
子類別: Antennas
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

APARC2511X Stacked Patch Antennas

Abracon APARC2511X Active Stacked Patch Antennas serve the multiband GNSS / GPS L1 + L5 or GPS L1 + L2 + L5 ranges. These stacked patch antennas feature an omnidirectional radiation pattern and a 2V maximum voltage standing wave ratio (VSWR). Abracon APARC2511X Active Stacked Patch Antennas are ideal for use in a broad range of applications, including GNSS / GPS, Internet of Things, Machine-to-Machine, remote monitoring, and geofencing.