AFAG2220-SW2

ABRACON
815-AFAG2220-SW2
AFAG2220-SW2

製造商:

說明:
天線 Internal/Embedded 天線 Flexible Adhesive Mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,123

庫存:
2,123 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.59 HK$23.59
HK$17.67 HK$176.70
HK$16.11 HK$402.75
HK$14.55 HK$1,455.00
HK$13.73 HK$3,432.50
HK$13.15 HK$6,575.00
HK$12.82 HK$12,820.00
HK$12.17 HK$60,850.00

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5.9 GHz
Bluetooth
WiFi
IoT
PCB Trace
T-Pad Flex
1 dBi, 2 dBi
50 Ohms
2, 2.5
3 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX
2.3 GHz, 5.5 GHz
Home Automation, Industrial Weareables, Appliances, Security, Video
22 mm
10 mm
46 mm
1.13 mm FPC
AFAG
Bulk
品牌: ABRACON
電纜長度: 220 mm
極化: Vertical
原廠包裝數量: 500
子類別: Antennas
每件重量: 29.828 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.