ACG0806U

ABRACON
815-ACG0806U
ACG0806U

製造商:

說明:
天線 Ultra-Wide Band 3.3 - 7.2 GHz Chip Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,402

庫存:
1,402 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$34.85 HK$34.85
HK$27.13 HK$271.30
HK$25.15 HK$628.75
HK$23.02 HK$2,302.00
HK$22.28 HK$5,570.00
HK$21.54 HK$10,770.00
HK$19.89 HK$19,890.00
完整捲(訂購多個1500)
HK$18.66 HK$27,990.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
3.3 GHz
7.2 GHz
IoT, UWB
Chip
4 GHz
50 Ohms
3.5
- 40 C
+ 100 C
Chip
1 Band
PCB Mount
5.3 GHz
M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection
8 mm
6 mm
1.2 mm
ACG
Reel
Cut Tape
MouseReel
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 3.3 GHz to 7.2 GHz
極化: Linear
原廠包裝數量: 1500
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

UWB (Ultra-Wide Band) Chip Antennas

Abracon UWB (Ultra-Wide Band) Chip Antennas are designed for next-generation connectivity and provide best-in-class performance. The UWB antennas offer high efficiency and low power consumption while meeting industry needs for fast/stable data transmission. These long-range antennas cover a 698MHz to 6GHz spectrum. The low power requirements of UWB antennas result in increased battery life, reducing overall operational costs. The Abracon UWB (Ultra-Wide Band) Chip Antennas can be used to replace multiple narrow-band antennas while providing unparalleled design flexibility and seamless connectivity for uninterrupted operations. Applications include gateways and routers, high-speed HD streaming, wireless access points, handheld devices, tracking and positioning, smart home device control, and entertainment systems.