AANE-WH-0223-1

ABRACON
815-AANE-WH-0223-1
AANE-WH-0223-1

製造商:

說明:
天線 915/2400MHz weather-proof dipole, SMA(M), IP65 & UV-Resistant

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 200

庫存:
200 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$67.57 HK$67.57
HK$52.36 HK$523.60
HK$48.58 HK$1,214.50
HK$44.39 HK$4,439.00
HK$41.59 HK$10,397.50
HK$40.44 HK$16,176.00
HK$39.95 HK$47,940.00

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線
RoHS:  
Outdoor Antennas
External Whip Antenna
902 MHz
2.5 GHz
Bluetooth
4 dBi
50 Ohms
2
5 W
- 40 C
+ 85 C
2 Band
Panel Mount
Connector
SMA-Male
IP65
AANE-WH
Bulk
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 902 MHz to 928 MHz, 2400 MHz to 2500 MHz
極化: Linear
原廠包裝數量: 400
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

AANE-WH External Whip Antennas

Abracon AANE-WH External Whip Antennas feature weatherproof construction with a protection rating of up to IP67, ensuring reliable performance in harsh conditions. The AANE-WH series is available in a variety of plug and connector options, including a swivel connector design for straight, right-angle, and 45° positioning. Abracon AANE-WH External Whip Antennas are RoHS and RoHS II compliant and are ideal for a wide range of applications, includingWi-Fi® 6/6E/7, BLUETOOTH®, Zigbee®, Thread, Matter, LPWA, LoRa, SigFox, medical, IoT gateways, and smart homes, buildings, and irrigation.