AANE-WH-0209-1

ABRACON
815-AANE-WH-0209-1
AANE-WH-0209-1

製造商:

說明:
天線 2.4GHz weather-proof dipole, RP-SMA(M), IP65 & UV-Resistant

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 200

庫存:
200 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$62.31 HK$62.31
HK$48.17 HK$481.70
HK$44.63 HK$1,115.75
HK$40.77 HK$4,077.00
HK$37.73 HK$15,092.00
HK$36.83 HK$44,196.00

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 天線
RoHS:  
Outdoor Antennas
Weather Proof Whip Antenna
2.4 GHz
2.5 GHz
Bluetooth
WiFi
Whip
2 dBi
50 Ohms
2
5 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA-Male
172 mm
AANE-WH
Bulk
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 2.4 GHz to 2.5 GHz
極化: Linear
原廠包裝數量: 400
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

AANE-WH External Whip Antennas

Abracon AANE-WH External Whip Antennas feature weatherproof construction with a protection rating of up to IP67, ensuring reliable performance in harsh conditions. The AANE-WH series is available in a variety of plug and connector options, including a swivel connector design for straight, right-angle, and 45° positioning. Abracon AANE-WH External Whip Antennas are RoHS and RoHS II compliant and are ideal for a wide range of applications, includingWi-Fi® 6/6E/7, BLUETOOTH®, Zigbee®, Thread, Matter, LPWA, LoRa, SigFox, medical, IoT gateways, and smart homes, buildings, and irrigation.