ML3219D-MERCURY-M0-PA11

Telink
141-ML3219DMERCM0PE1
ML3219D-MERCURY-M0-PA11

製造商:

說明:
多協議模組 Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$54.99 HK$54.99
HK$50.39 HK$503.90
HK$45.87 HK$1,146.75
HK$41.26 HK$4,126.00
HK$38.55 HK$9,637.50
HK$36.58 HK$18,290.00
HK$35.18 HK$35,180.00

商品屬性 屬性值 選擇屬性
Telink
產品類型: 多協議模組
RoHS:  
ML3
2.4 GHz to 2.483 GHz
8.4 dBm
I2C, SPI, UART
1.8 V
4.3 V
- 40 C
+ 125 C
26 mm x 11.3 mm x 2.6 mm
Zigbee
Reel
品牌: Telink
核心: RISC-V
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據率: 2 Mb/s
存儲容量: 128 kB
濕度敏感: Yes
通道數: 6 Channel
工作電源電壓: 3.3 V
產品: Wireless Modules
產品類型: Multiprotocol Modules
靈敏度: - 96 dBm
原廠包裝數量: 1
子類別: Wireless & RF Modules
電源電流接收: 8 mA
電源電流傳輸: 9.2 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A992.C

ML3219D Multi-Standard Wireless Module

Telink ML3219D Multi-Standard Wireless Module seamlessly connects to various IoT ecosystems, supporting multiple standards, including BLUETOOTH® Low Energy, Zigbee® RF4CE, Matter, Thread, and 2.4GHz proprietary protocols. The ML3219D features rich interfaces, low power consumption, and several security mechanisms, such as Secure Boot, encryption and verification, OTA updates, and secure debugging. The module offers a 32-bit RISC-V MCU with DSP extension capabilities for data processing. Memory includes 128KB of SRAM (including 96KB of retained SRAM) and 2MB of embedded flash, providing strong support for program execution and data storage. Telink ML3219D Multi-Standard Wireless Module is ideal for smart homes, remote control, wireless human interface devices (HID), wearables, and asset tracking applications.