NORA-B201-00B

u-blox
377-NORA-B201-00B
NORA-B201-00B

製造商:

說明:
藍芽模組-802.15.1 nRF54L15, antenna pin, open CPU

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,465

庫存:
2,465 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.72 HK$44.72
HK$42.09 HK$420.90
完整捲(訂購多個500)
HK$42.09 HK$21,045.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 藍芽模組-802.15.1
RoHS:  
I2C, I2S, SPI, QSPI, TWI
7 dBm
2 Mb/s
- 94 dBm
2.4 GHz
1.7 V
3.5 V
- 40 C
+ 85 C
Reel
Cut Tape
品牌: u-blox
核心: ARM Cortex M33
尺寸: 11.2 mm x 10.4 mm x 1.9 mm
高度: 1.9 mm
長度: 11.2 mm
存儲容量: 1.5 MB
濕度敏感: Yes
工作電源電壓: 1.7 V to 3.5 V
產品: Bluetooth Modules
產品類型: Bluetooth Modules
協議 - ANT、Thread、Zigbee (802.15.4): 802.15.4 (ANT, Thread, Zigbee)
協議 - 藍牙、BLE (802.15.1): Bluetooth
原廠包裝數量: 500
子類別: Wireless & RF Modules
寬度: 10.4 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NORA-B2獨立BLUETOOTH® 6 LE模組

u-blox NORA-B2 Stand-Alone BLUETOOTH® 6 Low Energy (LE) Modules feature ultra-low power and are based on the nRF54 System-on-Chips (SoCs) from Nordic Semiconductor. These power-efficient modules support Bluetooth LE 6, Zigbee®, and Thread/Matter technologies in a compact and secure format. The modules provide IoT devices with the processing power for edge computing and machine learning without additional components. The NORA-B2 series consumes up to 50% less current compared to previous generations of Bluetooth LE modules, resulting in smaller batteries or longer battery life in end products. These modules are ideal for Internet of Things (IoT) applications such as industrial automation, healthcare, smart homes, and asset tracking tags.