ANT-LTE-VDP-2000-SMA

TE Connectivity / Linx Technologies
712-ANT-LTE-VDP-2SMA
ANT-LTE-VDP-2000-SMA

製造商:

說明:
天線 Antenna Vert 1/2 Wave Dipole LTE 2M SMA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,565

庫存:
1,565 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$123.96 HK$123.96
HK$107.35 HK$1,073.50
HK$88.94 HK$2,223.50
HK$88.04 HK$8,804.00
HK$83.76 HK$20,940.00
HK$76.45 HK$38,225.00
HK$73.98 HK$73,980.00
2,500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Dipole
698 MHz
2.7 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), GSM, UMTS, CBRS
802.11, LoRaWAN, SigFox, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
RFID, IoT, ISM
Module
I-Bar
4.5 dBi, 3.5 dBi, 1.5 dBi, 4 dBi
262 MHz, 460 MHz, 100 MHz, 200 MHz
50 Ohms
1.7, 1.3, 1.4, 1.25
10 W
- 40 C
+ 85 C
6 Band
Adhesive Mount
Connector
SMA Male
829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz
Worldwide Cellular, Low Power Wide Area, Global Navigation, IoT Devices
115 mm
22 mm
6.2 mm
IP67
2 M RG174/U
Bulk
品牌: TE Connectivity / Linx Technologies
電纜長度: 2 m
組裝國家: Not Available
擴散國: Not Available
原產國: TW
極化: Linear
原廠包裝數量: 1
子類別: Antennas
波長: 1/2 Wave
零件號別名: L9000176-01
每件重量: 58.476 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

VDP & HDP Multi-Band Antennas

TE Connectivity / Linx Technologies VDP and HDP Series Multi-Band Antennas are highly versatile antennas, offering high performance in a wide range of applications. These antennas are durable, low-profile, IP67, UV, and extended temperature rated, offering a robust solution for harsh environments. The antennas mount to non-conductive surfaces with an integrated Pressure-Sensitive Adhesive (PSA) patch. The VDP and HDP series antennas are available in three versions covering the LTE frequency bands, dual-band 868MHz and 900MHz, and tri-band 2.4GHz, 5.4GHz, and 5.8GHz. These multi-band antennas have two meters of low-loss cable, allowing them to be located remotely from the radio and positioned for optimal performance.