ANT-915-IPW1-RPS

TE Connectivity / Linx Technologies
712-ANT-915-IPW1-RPS
ANT-915-IPW1-RPS

製造商:

說明:
天線 915MHz Hinged Whip Antenna, External Mount, IP67, RP-SMA Plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 856

庫存:
856 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.75 HK$90.75
HK$88.69 HK$44,345.00
HK$86.72 HK$86,720.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
902 MHz
930 MHz
2.7 dBi
50 Ohms
1.8
2 W
- 30 C
+ 70 C
Dipole
1 Band
Connector
RP-SMA Male
915 MHz
203 mm
13.2 mm
13.2 mm
IP67
IPW
Bulk
品牌: TE Connectivity / Linx Technologies
極化: Linear
原廠包裝數量: 50
子類別: Antennas
波長: 1/2 Wave
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Other

Specification Sheets

此功能需要啟用JavaScript。

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

IPW Series Outdoor Antennas

TE Connectivity / Linx Technologies IPW Series Outdoor Antennas offer a 617MHz to 7.1GHz frequency range, up to 8.7dBi gain rating, and an IP67 rating. These antennas provide a ground-plane independent dipole antenna solution that mounts permanently to metallic and non-metallic surfaces. TE Connectivity / Linx Technologies IPW Series Outdoor Antennas are available for cellular, Wi-Fi®, and LPWA/ISM applications and are ideal for use with remote sensor networks.