ANT-W63-MON-RPS

TE Connectivity / Linx Technologies
712-ANT-W63-MON-RPS
ANT-W63-MON-RPS

製造商:

說明:
天線 Antenna MON Wifi6/6E Swivel SMA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 119

庫存:
119
可立即送貨
在途量:
500
預期30/3/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$92.48 HK$92.48
HK$90.09 HK$18,018.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Monopole
2.4 GHz
7.125 GHz
Bluetooth, BLE
2G/4G/5G, Cellular (NBIoT, LTE)
802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, U-NII
Whip
Tilt/Swivel
4.2 dBi
50 Ohms
2.4
5 W
- 40 C
+ 130 C
3 Band
Panel Mount
Connector
RP-SMA Plug
2.4 GHz, 5 GHz, 6 GHz
Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring
72 mm
29.4 mm
MON
Bulk
品牌: TE Connectivity / Linx Technologies
接地層尺寸: 150 mm x 90 mm
極化: Linear
原廠包裝數量: 100
子類別: Antennas
波長: 1/4 Wave
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

USHTS:
8517710000
ECCN:
EAR99

ANT-W63-MON Wi-Fi® 6 Monopole Whip Antennas

TE Connectivity / Linx Technologies ANT-W63-MON Wi-Fi® 6 Monopole Whip Antennas are compact monopole tilt/swivel whip antennas designed for superior performance in the 2.4GHz, 5GHz, and 6GHz bands. These TE Connectivity / Linx Technologies antennas support both Wi-Fi 6 and Wi-Fi 6E. The ANT-W63-MON works with multiple ground plane configurations, and the hinged design allows the antennas to be positioned for optimum performance. The series is available with an SMA plug (male pin) or RP-SMA plug (female socket) connector.

MON Series LTE Antenna

TE Connectivity / Linx Technologie MON series LTE Antenna covers all common 4G/3G/2G and LTE bands. The LTE-MON series provides excellent multiband cellular and cellular IoT performance in three options. MON-L targets 600MHz and 700MHz bands like 71, 12, 13, 14. MON-E is an optimized 800MHz LTE plus GNSS/GPS and BLUETOOTH®. MON is for general-purpose LTE and features a high-end design that provides excellent performance in a tiny package, offering higher efficiency at the lower frequency bands. The tilt and swivel joint design allows the antenna to be positioned for optimum performance in the product or folded against the enclosure for shipping or transport. TE Connectivity / Linx Technologie MON series is ideal for small devices, particularly when used for the Internet of Things (IoT) and with the CAT-M1 and NB-IOT standards.