WRL-17743

SparkFun
474-WRL-17743
WRL-17743

製造商:

說明:
WiFi模組 -802.11 SparkFun Thing Plus - ESP32-S2 WROOM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$201.39 HK$201.39

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: WiFi模組 -802.11
802.11 b/g/n
2.4 GHz
150 Mb/s
I2C, I2S, SPI, UART, USB Type-C
3 V
3.6 V
15 dBm, 19.5 dBm
135 mA, 145 mA, 190 mA
63 mA, 68 mA
- 40 C
+ 85 C
品牌: SparkFun
產品類型: WiFi Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WRL-17743 ESP32-S2 WROOM Thing Plus Board

SparkFun WRL-17743 ESP32-S2 WROOM Thing Plus Board is a highly integrated and feather form-factor development board equipped with a 2.4GHz WiFi System-on-Chip (SoC). This ESP32-S2 WROOM module features transparent external flash, RAM encryption, and secure boot that allows only signed firmware. The ESP32-S2 module includes HMAC and digital signature modules that use software inaccessible keys to generate SHA-MAC and MAC signatures. This thing plus footprint only adds to the board's feature set with the LiPo charging & power circuit making it perfect for home automation or wearable tasks. This thing plus board also includes a Qwiic connector, USB-C connector, and JTAG PTH pins.