0830AT54A2200001E

Johanson Technology
609-0830AT54A2200001
0830AT54A2200001E

製造商:

說明:
天線 830/2200MHz LTE ANT T&R

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 460

庫存:
460
可立即送貨
在途量:
1,000
預期8/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.07 HK$19.07
HK$14.14 HK$141.40
HK$12.91 HK$322.75
HK$11.59 HK$1,159.00
HK$10.93 HK$2,732.50
完整捲(訂購多個500)
HK$10.44 HK$5,220.00
HK$10.03 HK$10,030.00
HK$9.70 HK$24,250.00
HK$9.62 HK$48,100.00

商品屬性 屬性值 選擇屬性
Johanson
產品類型: 天線
RoHS:  
Multiprotocol Antennas
PCB Antennas
SMD Antenna
700 MHz
2.69 GHz
Cellular (NBIot, LTE)
GLONASS
Chip
Ceramic
- 1.6 dB, - 1 dB
100 MHz, 400 MHz, 136 MHz, 980 MHz
50 Ohms
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
750 MHz, 892 MHz, 1.9 GHz, 2.2 GHz
15 mm
4 mm
1.5 mm
AT
Reel
Cut Tape
品牌: Johanson Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
原廠包裝數量: 500
子類別: Antennas
零件號別名: 0830AT54A2200E
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Small Form Factor, Sub-1GHz Antennas

Johanson Technology Sub-1GHz SMD antennas provide a small form factor and feature frequency coverage from 470MHz to 2690MHz. These antennas include ceramic chip antennas and internal SMD chip antennas. Specifications include a 2W to 3W maximum power rating, 50Ω impedance, and a -40°C to +85°C operating temperature range. Johanson Technology Sub-1GHz SMD Antennas are ideal for Americas/Europe/Asia Sub-GHz ISM applications such as smart home, wireless thermostats, AMR, fitness, and lighting controls.