ST1247-00-001-F

Amphenol RF
523-ST124700001F
ST1247-00-001-F

製造商:

說明:
天線 Chip Antenna UWB 6.24-8.5GHz SMT, 3.2 X 1.6 X 1.1 mm ISM, UWB, IoT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,990

庫存:
1,990 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.19 HK$28.19
HK$23.76 HK$237.60
HK$22.28 HK$557.00
HK$20.71 HK$2,071.00
HK$19.65 HK$4,912.50
HK$19.15 HK$9,575.00
HK$16.93 HK$16,930.00
HK$16.69 HK$41,725.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Chip Antenna
6.2 GHz
8.5 GHz
3.2 dB
50 Ohms
2 W
- 40 C
+ 85 C
1 Band
PCB Mount
Solder
3.2 mm
1.6 mm
1.1 mm
Bulk
品牌: Amphenol RF
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 6.2 GHz to 8.5 GHz
極化: Linear
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Internal Embedded Chip Antennas

Amphenol RF Internal Embedded Chip Antennas are designed for use inside connected devices. These compact, cost-effective chip antennas feature a 0.4GHz to 8.5GHz frequency and a monopole, loop, or IFA design for optimal performance. These antennas support cellular (4G / LTE / 5G-FR1), Wi-Fi® / BLUETOOTH® / Bluetooth Low Energy, and LoRa / UWB / GNSS protocols. These off-the-shelf chip antennas are RoHS compliant and designed for surface mounting on a PCB. Amphenol RF Internal Embedded Chip Antennas are ideal for IoT applications, medical devices, set-top boxes and routers, and consumer devices.