ST0812-11-N01-A

Amphenol RF
523-ST081211N01A
ST0812-11-N01-A

製造商:

說明:
天線 NFC Antenna Reader FPC 30mm x 34mm x 0.35mm Mobile, ELectronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT NFC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 991

庫存:
991 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$56.31 HK$56.31
HK$43.24 HK$432.40
HK$40.03 HK$1,000.75
HK$36.41 HK$3,641.00
HK$34.69 HK$8,672.50
HK$33.21 HK$16,605.00
HK$31.15 HK$31,150.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 天線
RoHS:  
RFID/NFC Antennas
PCB Antennas
NFC Tag
13 MHz
56 MHz
30 Ohms
- 40 C
+ 85 C
Adhesive Mount
30 mm
34 mm
0.35 mm
Bulk
品牌: Amphenol RF
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 13 MHz to 56 MHz
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Near Field Communication Antennas

Amphenol RF Near Field Communication (NFC) Antennas are internal antennas designed to support NFC Forum wireless standards. These antennas offer high performance in a variety of frequency and operating temperature ranges. Amphenol RF NFC Antennas are available in standard configurations and are RoHS compliant. Typical applications include compact IoT devices such as smartphones, tablets, gaming consoles, payment systems, ticketing systems, and BLUETOOTH® pairing.