ST0543-00-405-U

Amphenol RF
523-ST054300405U
ST0543-00-405-U

製造商:

說明:
天線 GPS + GLONASS Active GNSS, GPS, GLONASS GNSS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1620   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$81.79 HK$132,499.80

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
GNSS Antenna
GPS, GNSS
5 MHz
50 Ohms
- 20 C
+ 85 C
2 Band
PCB Mount
Connector
I-PEX MHF 1
1.575 GHz, 1.602 GHz
Military & Security
18 mm
18 mm
7.1 mm
1.13 mm Coaxial Cable
Tray
品牌: Amphenol RF
電纜長度: 40 mm
組裝國家: Not Available
擴散國: Not Available
原產國: TW
原廠包裝數量: 1
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517790000
ECCN:
EAR99

Embedded GNSS and GPS Antennas

Amphenol RF Embedded GNSS and GPS Antennas feature ceramic antennas designed for GNSS- and GPS-connected devices. The antennas receive radio signals transmitted on specific frequencies by satellites and can be surface mounted to a PCB. The Amphenol RF Embedded GNSS and GPS Antennas support AMC (I-PEX MHF® 1) connectors and operate in multiple bands, including GPS, GLONASS, and BeiDou. The antennas' compact size makes them ideal for handheld and portable navigation devices, fleet management, IoT devices, e-bikes, automotive, infotainment, and asset-tracking applications.

外部天線

Amphenol RF外部天線包含面板及連接器安裝選項。這些外部天線能接收和傳送射頻訊號,並設計用來插配多種射頻連接器介面,或是直接安裝至PCB。這些天線可連接至SMA、RP-SMA和N型等常見的介面,並且提供單頻、雙頻與寬頻組態,以及防水的IP67防護等級選項。Amphenol RF外部天線可提供單極或偶極選項,一般使用於更高的電力傳輸與接收。此系列廣泛用於BLUETOOTH®、無線路由器、機上盒,以及其他無線通訊協定、WLAN/WWAN、手持遙控裝置、監控攝影機和IoT應用。