ZED Link Capture Card Duo

StereoLabs
413-GMSL2CAPTURECARD
ZED Link Capture Card Duo

製造商:

說明:
視頻模組 Cameras & Camera Modules GMSL2 (MAX96712) Deserializer board

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 33

庫存:
33 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,331.16 HK$3,331.16

商品屬性 屬性值 選擇屬性
StereoLabs
產品類型: 視頻模組
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Daughter Cards & OEM Boards
Deserializer Boards
品牌: StereoLabs
尺寸: 94.8 mm x 39.2 mm x 29.6 mm
最高工作溫度: + 85 C
最低工作溫度: - 20 C
工作電源電壓: 19 V
封裝: Bulk
系列: ZED Link
原廠包裝數量: 3
子類別: Embedded Solutions
零件號別名: ZED X 2MM P ACC-210000
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529908700
JPHTS:
852990900
TARIC:
8529909600
ECCN:
EAR99

GMSL2 Capture Card Duo for ZED X cameras

StereoLabs Gigabit Multimedia Serial Link 2 (GMSL2) Capture Card Duo for ZED X cameras links ZED X cameras to NVIDIA Jetson Orin and Xavier platforms. This capture card duo is ideal for setups with two ZED X cameras and supports resolutions up to 4K@30fps in SD/HD/4K. The GMSL2 card provides hardware synchronization for seamless multi-camera operation at the shutter level. This capture card ensures a smooth and efficient data transfer process, delivering high-quality video streams with minimal latency. The GMSL2 capture card duo offers up to 10Gb/s total bandwidth and supports a 12V to 19V external power supply. This device can be powered up by connecting to the CSI port of the Orin/Xavier developer kit.