10178547-102LF

Amphenol FCI
649-10178547-102LF
10178547-102LF

製造商:

說明:
溫度感測器模組 RotaSense 2 Position Temperature SensorConnector- 2 position Sensor Assembly

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 840

庫存:
840 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.44 HK$16.44
HK$14.63 HK$146.30
HK$13.97 HK$349.25
HK$13.56 HK$678.00
HK$13.07 HK$1,568.40
HK$12.41 HK$2,978.40
HK$12.00 HK$7,200.00
HK$11.92 HK$12,873.60

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 溫度感測器模組
RoHS:  
Temperature Sensor
125 V
+ 105 C
品牌: Amphenol FCI
組裝國家: Not Available
擴散國: Not Available
原產國: IN
高度: 14.9 mm
長度: 7 mm
封裝: Tray
產品類型: Temperature Sensor Modules
原廠包裝數量: 120
子類別: Sensor Modules
公司名稱: RotaSense
寬度: 4.7 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

RotaSense™ 2-Position溫度感測器連接器

Amphenol FCI RotaSense™ 2-Position Temperature Sensor Connectors are cost-effective two-piece temperature sensor connectors that accurately measure ambient temperatures. These connectors feature NPN silicon transistors for temperature sensing and optimize fan speed to ensure precise operating temperature control. These SMT board connectors withstand the IR reflow process and offer a locking feature to position the sensor module at three angles (0° / 45° / 90°). Amphenol FCI RotaSense 2-Position Temperature Sensor Connectors are designed with stacking and tilting features and offer a dielectric withstanding voltage of 1000VAC for 60 seconds. These sensor connectors are ideally used in automotive, IT datacom, and industrial applications.