MIKROE-4265

Mikroe
932-MIKROE-4265
MIKROE-4265

製造商:

說明:
指紋感應器模組 Fingerprint 3 Click

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 指紋感應器模組
Fingerprint Sensor
UART
3.3 V
28.6 mm x 25.4 mm
品牌: Mikroe
產品類型: Fingerprint Sensors
系列: Fingerprint
原廠包裝數量: 1
子類別: Sensor Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543909000
USHTS:
8471801000
ECCN:
EAR99
原產地分類
原產國:
塞爾維亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

Fingerprint 3 Click

Mikroe Fingerprint 3 Click interfaces the compatible Mikroe Fingerprint Sensor with Two-Color LED Ring with the host MCU. The board allows for securing projects with a biometric all-in-one fingerprint sensor that simplifies fingerprint detection and verification. Mikroe Fingerprint 3 Click can be implemented in various applications. The board can be embedded into end products like access control, attendance, or safety deposit boxes to integrate biometric security into designs.

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$131.52 HK$131.52