MIKROE-4347

Mikroe
932-MIKROE-4347
MIKROE-4347

製造商:

說明:
指紋感應器模組 Fingerprint Sensor with Two-Color LED Ring

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$443.88 HK$443.88

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 指紋感應器模組
RoHS:  
Fingerprint Sensor
Capacitive
200 Fingerprints
UART
508 dpi
3.3 V
20 mA
- 20 C
+ 60 C
Fingerprint 3 Click
Panel Mount
28 mm x 19 mm
品牌: Mikroe
產品類型: Fingerprint Sensors
原廠包裝數量: 1
子類別: Sensor Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471609050
ECCN:
EAR99

Fingerprint Sensor with Two-Color LED Ring

Mikroe Fingerprint Sensor with Two-Color LED Ring is a capacitive fingerprint sensor module scanner with a two-color ring indicator. Mikroe Fingerprint Sensor with Two-Color LED Ring is an extension of development boards and placed remotely on the Fingerprint 3 Click. The module is circular with a diameter of 28mm. The module is an integrated image-collecting and algorithm chip in one.