BMA456

Bosch Sensortec
262-BMA456
BMA456

製造商:

說明:
加速感測器模組 3-axis high performance MEMS acceleration sensor 16 Bit integrated step-counter and advanced feature set for wearable devices

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
8,742
預期18/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.73 HK$13.73
HK$11.75 HK$117.50
HK$11.26 HK$1,126.00
HK$10.28 HK$5,140.00
HK$9.95 HK$9,950.00
HK$9.86 HK$24,650.00
HK$9.37 HK$46,850.00
完整捲(訂購多個10000)
HK$8.71 HK$87,100.00
20,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bosch
產品類型: 加速感測器模組
RoHS:  
X, Y, Z
2 g, 4 g, 8 g, 16 g
2048 LSB/g, 4096 LSB/g, 8192 LSB/g, 16384 LSB/g
Digital
I2C, SPI
+ 85 C
品牌: Bosch Sensortec
最低工作溫度: - 40 C
安裝風格: SMD/SMT
運作供電電流: 150 uA
封裝/外殼: LGA-12
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Acceleration Sensor Modules
分辨率: 16 bit
傳感器類型: 3-axis
系列: BMA456
原廠包裝數量: 10000
子類別: Sensor Modules
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 1.62 V
零件號別名: 0273.141.282-1NV
每件重量: 229.706 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

BMA456 Digital Triaxial MEMS Acceleration Sensor

Bosch BMA456 Digital Triaxial Acceleration Sensor is designed for motion and fitness tracking in wearables. This MEMS sensor offers ease of integration in a compact 2mm x 2mm package with a low height of 0.65mm. The acceleration sensor includes an optimized step counter for wearables integrated directly into the sensor, with no additional external microcontroller required. Bosch Sensortec BMA456 sensor provides 16-bit resolution, only 120μg/√Hz noise, and a total offset over its lifetime of only 20mg. The Temperature Coefficient of Offset (TCO) is ±0.3mg/K, ensuring activity tracking remains accurate under all conditions.