101991067

Seeed Studio
713-101991067
101991067

製造商:

說明:
多功能感測器模組 Grove Smart IR Gesture Sensor, Infrared Camera Sensor, AI Algorithm, 15 Gestures Detection, I2C, SPI, Grove, XIAO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期13/7/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.88 HK$147.88

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 多功能感測器模組
IR Gesture Sensors
Grove Smart IR Gesture Sensor
I2C, SPI
3.3 V/5 V
應用: Wireless Gesture Interaction
品牌: Seeed Studio
描述/功能: Compact AI gesture sensor
尺寸: 4.3 cm x 2.1 cm
產品類型: Multiple Function Sensor Modules
子類別: Sensor Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Grove Smart IR Gesture Sensor

Seeed Studio Grove Smart IR Gesture Sensor is an intelligent gesture recognition module with an infrared camera sensor and applied AI algorithm. The sensor comprises a PAG7646J1 infrared camera module, a PAG7661QN (ISP), and an LED fill light. The device can detect over 15x gestures with a wide detection range of 5cm to 40cm while supporting IIC and SPI communication. The sensor supports various multi-finger gestures such as N-finger push, pinch, tap, grab, rotation, thumb up, thumb down, static gesture (1 to 5 fingers), and swipe. The Grove Smart IR Gesture Sensor recognizes and interprets hand gestures through image recognition of the picture taken by the infrared camera, enabling clear gesture recognition even in dark environments. This module also allows Grove, Type-C™, and Seeed Studio XIAO direct connecting.