24101

SpotSee
110-24101
24101

製造商:

說明:
多功能感測器模組 TiltWatch XTR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,809

庫存:
4,809
可立即送貨
在途量:
7,000
預期20/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.33 HK$12.33

商品屬性 屬性值 選擇屬性
SpotSee
產品類型: 多功能感測器模組
RoHS:  
Tilt Indicators
XTR
+ 60 C
品牌: SpotSee
描述/功能: TiltWatch XTR
尺寸: 74.27 mm x 60.31 mm x 5.29 mm
高度: 5.29 mm
長度: 74.27 mm
最低工作溫度: - 40 C
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 100
子類別: Sensor Modules
寬度: 60.31 mm
每件重量: 18 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

ShockWatch TiltWatch Tilt Indicators

SpotSee ShockWatch TiltWatch Tilt Indicators detect unacceptable tilting on goods that must remain upright. These indicators are used for evidence of a product being tipped or mishandled. The TiltWatch XTR turns red if the package is tilted past 80°. The patented design ensures that the indicator remains unaffected by movement due to normal handling conditions or random vibrations. SpotSee TiltWatch Plus indicates whether there has been a tilt to the left or right, the degree of the tilt, or if a complete overturn has occurred.