ESRB10X

Sfera Labs
189-ESRB10X
ESRB10X

製造商:

說明:
多功能感測器模組 Exo Sense RP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,784.53 HK$2,784.53
HK$2,650.21 HK$26,502.10
HK$2,554.12 HK$63,853.00

商品屬性 屬性值 選擇屬性
Sfera Labs
產品類型: 多功能感測器模組
RoHS:  
Environmental Sensors
Environmental Sensor
RS-485
10 V to 28 V
+ 50 C
應用: Automotive
品牌: Sfera Labs
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: Exo-Sense-RP
尺寸: 80 mm x 80 mm x 41.7 mm
用於: Raspberry Pi RP2040 Microcontroller
最低工作溫度: - 10 C
安裝風格: Wall Mount
封裝: Bulk
產品類型: Multiple Function Sensor Modules
系列: Exo Sense
原廠包裝數量: 1
子類別: Sensor Modules
公司名稱: Exo Sense RP
每件重量: 500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027894590
ECCN:
5A992.C

Exo Sense RP Multi-Sensor Modules

Sfera Labs Exo Sense RP Multi-Sensor Modules are small form factor, low-power edge-computing multi-sensor modules built around the Raspberry Pi RP2040 microcontroller unit (MCU). Ideal for installation in space-constrained, indoor environments, Sfera Labs Exo Sense RP module combines the performance and versatility of the RP2040 MCU with an array of sensors in a wall-mount enclosure measuring 80mm x 80mm. As well as operating as a standalone edge-computing multi-sensor module, a series of RP modules can be deployed as complementary satellite units for complex Exo Sense networks. Exo Sense RP integrates temperature, humidity, air quality (VOC), light and motion sensors, a microphone for noise detection, and advanced audio processing. Additional peripheral and custom sensors can be connected through communication interfaces to extend the sensing capabilities in areas such as CO2 monitoring, seismic monitoring (earthquake detection), and vibration measurement.