SG-Link-200

MicroStrain by HBK
130-SG-LINK-200
SG-Link-200

製造商:

說明:
多功能感測器模組 SG-LINK-200, Wireless 3-channel analog input sensor node with onboard antenna in Ruggedized IP68 enclosure and AMPSEAL 14 pin connector. DOES NOT INCLUDE CABLE. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE UK, EU OR JAPAN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,271.38 HK$10,271.38
HK$9,629.07 HK$48,145.35
HK$9,308.08 HK$93,080.80
25 報價

商品屬性 屬性值 選擇屬性
MicroStrain by HBK
產品類型: 多功能感測器模組
RoHS:  
Sensor Modules
Wireless Sensor
AMPSEAL
4 V to 36 V
+ 85 C
應用: Strain, Load, Force, Pressure, Acceleration, Vibration, Displacement, Torque Sensing
品牌: MicroStrain by HBK
尺寸: 89.8 mm x 127 mm x 51.3 mm
高度: 51.3 mm
長度: 127 mm
最低工作溫度: - 40 C
安裝風格: Screw Mount
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
公司名稱: MicroStrain
寬度: 89.8 mm
零件號別名: 6308-3300
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

SG-Link-200 Ruggedized Wireless 3-Channel Sensor

MicroStrain by HBK SG-Link-200 Ruggedized Wireless 3-Channel Sensor is a 3-channel wireless sensor with a rugged, weatherproof enclosure. The SG-Link-200 includes onboard PGA, filtering, and a high-resolution ADC for precise measurement of a large range of sensor types. This includes strain gauges, load cells, pressure transducers, and accelerometers. Lord wireless sensor networks are fast to deploy and provide reliable, lossless data throughput. These networks are proven to work in demanding industries where reliable data acquisition is critical. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.