DFR0198

DFRobot
426-DFR0198
DFR0198

製造商:

說明:
溫度感測器模組 Waterproof DS18B20 Digital temp sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 942

庫存:
942 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$56.72 HK$56.72

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 溫度感測器模組
RoHS:  
Temperature Sensor
3-Wire
3 V to 5.5 V
+ 125 C
品牌: DFRobot
封裝: Bulk
產品類型: Temperature Sensor Modules
原廠包裝數量: 1
子類別: Sensor Modules
每件重量: 35 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9025900000
CAHTS:
8544420090
USHTS:
9025198085
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

DS18B20 Digital Temp Sensor for Arduino

DFRobot DS18B20 Waterproof Digital Temperature Sensor for Arduino is jacketed in PVC and is suggested to keep the temperature under 100°C. The cable is configured with a stainlesss steel tube that is 6mm in diameter by 35mm long. Two type of 3-wire layouts are offered, Type A layout consists of Red to VCC, Black to GND, and Yellow to Data. Type B layout provides Red to VCC, Yellow to GND, and Green to Data. Cable measurements are as follows - cable diameter 4mm by 90cm in length. The Sensor offers 9 to 12-bit (configurable) temperature readings over a 1-Wire interface allowing only one wire that needs to be connected to the central microprocessor. Usable in 3.0V to 5.0V systems, the device also contains a unique silicon serial number, incorporating multiple DS18B20 sensors to exist on the same 1-Wire bus. This promotes versatility allowing the sensors to be placed in many different places. Applications that exhibit this feature includes HVAC environmental controls, sensing temperatures inside buildings, equipment or machinery, and process monitoring and control.