793-35

Amphenol Wilcoxon
523-793-35
793-35

製造商:

說明:
加速感測器模組 Top exit, case isolated, 100 mV/g, 5% sensitivity tolerance, MIL-C-5015 connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,627.53 HK$4,627.53
HK$4,317.88 HK$43,178.80

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 加速感測器模組
RoHS:  
REACH - SVHC:
100 mV/g
Analog
品牌: Amphenol Wilcoxon
組裝國家: Not Available
擴散國: Not Available
原產國: BS
產品類型: Acceleration Sensor Modules
系列: 793
子類別: Sensor Modules
每件重量: 112 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

793 Accelerometers

Amphenol Wilcoxon 793 Accelerometers feature hermetically sealed transducers, velocity sensors, and accelerometers with a top-exit connector orientation. These devices are ideal for a variety of applications, including industrial, high temperature, low frequency, hazardous, general purpose, and more. Amphenol Wilcoxon 793 Accelerometers have an operating temperature of -50°C to +120°C and are manufactured in an approved ISO 9001 facility.