220WXH-DR232-01

Amphenol AIRMAR
86-220WXH-DR232-01
220WXH-DR232-01

製造商:

說明:
多功能感測器模組 220WXH WeatherStation Instrument - (No Relative Humidity) - RS232 - Heater - includes a 15 meter cable (NMEA0183/serial)

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$19,587.27 HK$19,587.27

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 多功能感測器模組
RoHS:  
Multifunctional Environmental Sensors
Weather Sensor
CAN, RS232, Serial
9 VDC to 40 VDC
+ 55 C
品牌: Amphenol AIRMAR
組裝國家: Not Available
擴散國: Not Available
原產國: US
濕度敏感: Yes
產品類型: Multiple Function Sensor Modules
系列: 220WXH
原廠包裝數量: 2
子類別: Sensor Modules
公司名稱: WeatherStation
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9015808080
ECCN:
7A994

Ultrasonic WeatherStation® Instruments

Amphenol AIRMAR Ultrasonic WeatherStation® Instruments provide accurate, reliable weather data from a rugged, compact design with no moving parts. These instruments feature an all-in-one design and can measure real-time apparent wind speed and direction, air temperature, and calculated wind chill, barometric pressure, and calculated dew point and heat index. WeatherStation instruments elevate environmental sensing to the next level with the measurement of movement factors such as position, SOG/COG, rate-of-turn, and pitch and roll. Amphenol AIRMAR Ultrasonic WeatherStation Instruments feature an integrated internal compass and GPS, enabling the unique measurement of dynamic true wind speed and direction from marine- and land-based mobile platforms. Mounting hardware is available for stationary and moving platforms.