iQx-100

Advanced Thermal Solutions
984-IQX-100
iQx-100

製造商:

說明:
多功能感測器模組 Temp/Pressure/Velocity/Humidity Precision Measurement System. Sensors Separate

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$120,450.54 HK$120,450.54

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 多功能感測器模組
RoHS:  
Thermal Measurement Systems
Measure Velocity, Pressure, Temperature and Humidity
USB
115 V to 240 V
+ 750 C
品牌: Advanced Thermal Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 431.8 mm x 337.82 mm x127 mm
高度: 127 mm
長度: 431.8 mm
最低工作溫度: - 40 C
產品類型: Multiple Function Sensor Modules
系列: iQx
原廠包裝數量: 1
子類別: Sensor Modules
寬度: 337.82 mm
每件重量: 1.451 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

iQx-100™ Thermal Measurement System

Advanced Thermal Solutions iQx-100™ Thermal Measurement System allows designers to measure temperature, velocity, pressure, and humidity with only a single instrument. The iQx-100 also measures pressure drop across circuit cards and assemblies, pitot tubes, orifice plates, Venturi tubes, filters, and more. The compact, portable, and versatile system is equipped with eight velocity sensor ports, two differential air pressure sensors, four J-type thermocouples, and a humidity sensor. The iQx-100 comes with iSTAGE-X™, a unique LabVIEW™-based operating software. iSTAGE-X eliminates data collection errors caused by measurement time lapses or transience associated with the use of multiple systems. ATS iQx-100 Thermal Measurement System eliminates the need for multiple systems or additional software. The unit connects to a PC via a USB socket for data communication and has an external power supply with input power with 115VAC or 240VAC.