SQR73105BK

Square D
996-SQR73105BK
SQR73105BK

製造商:

說明:
多功能感測器模組 PIR_HUMIDITY SENSOR FAN_LIGHT CONTROL BK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$525.75 HK$525.75
HK$446.92 HK$4,469.20
HK$427.44 HK$12,823.20

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 多功能感測器模組
Occupancy Sensors
Humidity, Light Level Sensor, PIR
應用: Control
品牌: Square D
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 103 mm x 43 mm
長度: 103 mm
運作供電電流: 10 A
產品類型: Multiple Function Sensor Modules
系列: X
原廠包裝數量: 1
子類別: Sensor Modules
公司名稱: Square D
寬度: 43 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Square D™ X Series Wiring Devices

Schneider Electric Square D™ X Series Wiring Devices are feature-rich and easy-to-install devices with refreshed modern design and smart home compatibility. The X Series devices are designed to offer enhanced aesthetics, durability, interchangeability, flush-facing covers, and connectivity options to help save energy. These wiring devices are able to control devices remotely, set automated schedules, and more using the Wiser app, Wi-Fi connectivity, and Alexa or Google integration. The Square D X Series devices cover a wide range of products, including switches, dimmers, sensors, receptacles, fan control, wallplates, specialty covers, and outdoor weatherproof covers. These wiring devices are also available in a range of colors (white, light almond, black, and grey) and choices to provide a solution for every home.