TPSM81033VCDR

Texas Instruments
595-TPSM81033VCDR
TPSM81033VCDR

製造商:

說明:
電源管理模組 5.5V 2A 2.4MHz syn c hronous boost power

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,350
預期23/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.35 HK$35.35
HK$26.72 HK$267.20
HK$24.58 HK$614.50
HK$22.19 HK$2,219.00
HK$21.13 HK$5,282.50
HK$20.39 HK$10,195.00
HK$19.81 HK$19,810.00
HK$19.23 HK$38,460.00
完整捲(訂購多個4000)
HK$19.23 HK$76,920.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理模組
RoHS:  
Power Modules
5.5 V
2.2 V to 5.5 V
1 A
2.4 MHz
品牌: Texas Instruments
尺寸: 2.6 mm x 2.5 mm x 2 mm
輸入電壓(最小值): 1.8 V
負載調整率: 1.4 %
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
產品類型: Power Management Modules
系列: TPSM81033
原廠包裝數量: 4000
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPSM81033 Synchronous Boost Power Modules

Texas Instruments TPSM81033 Synchronous Boost Power Module provides a power supply solution for smart devices and portable equipment powered by batteries and other power supplies. The TPSM81033 utilizes TI's MagPack packaging technology to integrate a synchronous boost converter and an inductor. This technology reduces external components, simplifies designs, and saves PCB area. The power module offers a 2A (typical) valley switch current limit, and the adaptive constant on-time valley-current-control topology operates at a 2.4MHz switching frequency and regulates the output voltage. During shutdown, the TPSM81033 is fully disconnected from the input power, consuming only a 0.1µA current for long battery life. Texas Instruments TPSM81033 Synchronous Boost Power Module features a 2.6mm x 2.5mm QFN-FCMOD package and a minimum amount of external components. Applications include optical modules, patient monitors, and smart meters.