CS-LIFEPO-08

Silicognition
392-CS-LIFEPO-08
CS-LIFEPO-08

製造商:

說明:
電源管理模組 電源管理模組 LiFePO4wered/Pi+ (2 Ah 18650 Battery) w/ Stackable Header and Type-C USB, Includes Mounting Kit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 121

庫存:
121 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$519.92 HK$519.92

商品屬性 屬性值 選擇屬性
Silicognition
產品類型: 電源管理模組
RoHS:  
Power Modules
24 V
5 V
2 A
品牌: Silicognition
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸入電壓(最小值): 4.65 V
最高工作溫度: + 50 C
最低工作溫度: 0 C
封裝: Bulk
產品類型: Power Management Modules
系列: LIFEPO
原廠包裝數量: 50
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99

LiFePO4wered/Pi+™ Battery Power System

Silicognition LiFePO4wered/Pi+™ Battery Power System is a powerful battery solution for the Raspberry Pi, providing 20 minutes to 9 hours of battery power. Power times depend on the Pi model, peripherals, and system load. Silicognition LiFePO4wered/Pi+ fully supports usage as a UPS, allowing it to be permanently powered, even from intermittent power sources and solar panels, while providing conditioned power to the Pi. Mounting is recommended using the included 16mm M2.5 machine screws, M2.5 nuts, and 7/16" nylon spacers for stability without stressing GPIO connections.