MPM3509BGQVE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPM3509BGQAEC1Z
MPM3509BGQVE-AEC1-Z

製造商:

說明:
電源管理模組 36V, 0.6A Module, Synchronous,Step-Down Converter with an Integrated Inductor, AEC-Q100 Qualified

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,144

庫存:
2,144 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.58 HK$36.58
HK$25.65 HK$256.50
HK$23.10 HK$2,310.00
HK$21.54 HK$5,385.00
HK$20.63 HK$10,315.00
HK$20.14 HK$20,140.00
完整捲(訂購多個2500)
HK$19.89 HK$49,725.00
HK$19.65 HK$98,250.00
10,000 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$52.77
最小值:
1

相似產品

Monolithic Power Systems (MPS) MPM3509BGQVE-AEC1-P
Monolithic Power Systems (MPS)
電源管理模組 36V, 0.6A Module, Synchronous,Step-Down Converter with an Integrated Inductor, AEC-Q100 Qualified

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Voltage Regulator - Switching Regulator
36 V
807 mV
600 mA
400 kHz
品牌: Monolithic Power Systems (MPS)
輸入電壓(最小值): 4 V
負載調整率: 1.5 %
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
產品類型: Power Management Modules
資格: AEC-Q100
系列: MPM3509B-AEC1
原廠包裝數量: 2500
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

MPM3509B Step-Down Converters

Monolithic Power Systems (MPS) MPM3509B Step-Down Converters are synchronous, rectified, step-down converter power modules with built-in power MOSFETs, inductors, and capacitors. These modules offer a very compact solution and require only four external components to achieve 0.6A of continuous output current. The MPM3509B step-down converters feature an excellent load and line regulation over a wide input supply ranging from 4V to 36V. These modules operate with a 400kHz switching frequency to achieve a fast load transient response. The MPM3509B converter modules come in a space-saving (3mm x 5mm x 1.6mm) QFN-17 package. Typical applications include automotive infotainment, automotive clusters, automotive telematics, medical and imaging equipment, and distributed power systems.