MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 輸入電壓(最大值) 輸出電壓 輸出電流 交換頻率
Monolithic Power Systems (MPS) 電源管理模組 Automotive Grade. 36V/1.5A Module, Synchronous Step-Down Converter, Wettable Flank package 1,765庫存量
最少: 1
倍數: 1
: 500

Voltage Regulator - Switching Regulator 36 V 800 mV to 30.6 V 1.5 A 2.2 MHz
Monolithic Power Systems (MPS) 電源管理模組 Automotive Grade. 36V/1.5A Module, Synchronous Step-Down Converter, Wettable Flank package 無庫存前置作業時間 22 週
最少: 2,500
倍數: 2,500
: 2,500

Voltage Regulator - Switching Regulator 36 V 800 mV to 30.6 V 1.5 A 2.2 MHz