MPM3683GQN-7

Monolithic Power Systems (MPS)
946-MPM3683GQN-7-Z
MPM3683GQN-7

製造商:

說明:
電源管理模組 2.7V-16V, 8A, Step-Down Power Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,998

庫存:
1,998
可立即送貨
在途量:
3,660
預期15/4/2026
8,320
預期16/7/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$66.17 HK$66.17
HK$51.29 HK$512.90
HK$47.51 HK$1,187.75
HK$43.48 HK$4,348.00
HK$41.10 HK$10,275.00
HK$39.87 HK$19,935.00
HK$38.96 HK$38,960.00
HK$38.31 HK$79,684.80
4,160 報價

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Power Modules
16 V
600 mV to 5.5 V
8 A
600 kHz to 1 MHz
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓(最小值): 2.7 V
負載調整率: 0.5 %
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Tray
產品類型: Power Management Modules
系列: MPM3683-7
原廠包裝數量: 2080
子類別: Embedded Solutions
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.