MPM4730GPQ-0000-Z

Monolithic Power Systems (MPS)
946-MPM4730GPQ-Z
MPM4730GPQ-0000-Z

製造商:

說明:
電源管理模組 2.8V to 22V VIN, Max 1A, 4-Switch Integrated Buck-Boost Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 860

庫存:
860 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.05 HK$57.05
HK$51.21 HK$512.10
HK$42.00 HK$4,200.00
HK$39.78 HK$9,945.00
HK$35.76 HK$17,880.00
HK$32.55 HK$32,550.00
完整捲(訂購多個2500)
HK$27.62 HK$69,050.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Voltage Regulator - Switching Regulator
22 V
1 V to 20.47 V
1 A
500 kHz, 750 kHz
品牌: Monolithic Power Systems (MPS)
尺寸: 3 mm x 3 mm x 1.86 mm
輸入電壓(最小值): 2.8 V
負載調整率: 1 %
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
產品類型: Power Management Modules
系列: MPM4730
原廠包裝數量: 2500
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPM4730 Buck-Boost Modules

Monolithic Power Systems (MPS) MPM4730 Buck-Boost Modules are synchronous, four-switch integrated buck-boost modules with a 2.8V to 22V operating input voltage range. These modules regulate the output voltage with high efficiency and provide integrated VOUT scaling and output current limit functions. The MPM4730 modules include Constant-On-Time (COT) control in buck mode, constant-off-time control in boost mode for fast load transient response, and smooth buck-boost mode transients. These modules feature automatic Pulse-Frequency Modulation (PFM)/Pulse-Width Modulation (PWM) or forced PWM switching modes. The MPM4730 modules are available in an ECLGA-18 (3mm x 3mm x 1.86mm) package. Typical applications include server Power Supply Units (PSUs) and buck-boost bus supplies.