MPM3864GPQ-Z

Monolithic Power Systems (MPS)
946-MPM3864GPQZ
MPM3864GPQ-Z

製造商:

說明:
電源管理模組 1.2MHz, Synchronous 2.75V to 7V, 6A Power Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,602

庫存:
2,602 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$51.87 HK$51.87
HK$39.87 HK$398.70
HK$36.83 HK$920.75
HK$32.39 HK$3,239.00
HK$29.92 HK$7,480.00
HK$28.93 HK$14,465.00
HK$28.61 HK$28,610.00
完整捲(訂購多個2500)
HK$27.95 HK$69,875.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Power Modules
7 V
600 mV to 7 V
6 A
1.2 MHz
品牌: Monolithic Power Systems (MPS)
輸入電壓(最小值): 2.75 V
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Power Management Modules
原廠包裝數量: 2500
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPM3864 Synchronous Power Module

Monolithic Power Systems (MPS) MPM3864 Synchronous Power Module is compact and fully integrated with an internal inductor, operating at a high frequency in synchronous mode. The MPS MPM3864 delivers a continuous output current of 6A across a wide input voltage range, ensuring excellent load and line regulation. The device features constant-on-time (COT) control for rapid transient response, straightforward loop design, and tight output regulation. The module includes full protection features like short-circuit protection, over-current protection, under-voltage lockout, and thermal shutdown. The MPM3864 requires minimal external components, is compatible with standard ones, and comes in a space-saving ECLGA-19 (3mm x 3mm x 1.85mm) package.