MPM3695GRF-25-0022

Monolithic Power Systems (MPS)
946-MPM3695GRF-25
MPM3695GRF-25-0022

製造商:

說明:
電源管理模組 16V, 20A DC/DC Power Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2,098
預期15/4/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.48 HK$164.48
HK$131.27 HK$1,312.70
HK$122.97 HK$3,074.25
HK$113.93 HK$11,393.00
HK$109.57 HK$27,392.50
HK$107.02 HK$53,510.00
1,050 報價

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Power Modules
16 V
500 mV to 5.5 V
20 A
600 kHz
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 12.1 mm x 10.1 mm x 4.1 mm
下降時間: 300 ns
輸入電壓(最小值): 4 V
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Tube
產品類型: Power Management Modules
上升時間: 1000 ns
系列: MPM3695
原廠包裝數量: 1050
子類別: Embedded Solutions
每件重量: 5.022 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

MPM3695-25 16V 20A Scalable DC/DC Power Module

Monolithic Power Systems (MPS) MPM3695-25 16V 20A Scalable DC/DC Power Module is a fully integrated power module with a PMBus interface. The MPM3695-25 achieves up to 25A of peak output current with excellent load and line regulation. The module operates with high efficiency over a wide load range. The MPM3695-25 can be paralleled to deliver a higher load current. The module uses proprietary, multi-phase constant-on-time (MCOT) control. This provides ultra-fast transient response and simple loop compensation. The PMBus interface provides module configurations and monitoring of key parameters.