MPM3683GMN-20-T

Monolithic Power Systems (MPS)
946-MPM3683GMN20T
MPM3683GMN-20-T

製造商:

說明:
電源管理模組 2.7V-16V, 15A, Step-Down Power Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,095

庫存:
1,095 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$79.73 HK$79.73
HK$78.42 HK$784.20
HK$75.54 HK$1,888.50
HK$74.31 HK$7,431.00
HK$72.66 HK$18,165.00
HK$71.51 HK$35,755.00
2,600 報價

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Power Modules
16 V
600 mV to 5.5 V
15 A
600 kHz, 800 kHz, 1 MHz
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: CN
原產國: CN
輸入電壓(最小值): 2.7 V
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Tube
產品類型: Power Management Modules
原廠包裝數量: 1300
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPM368x Step-Down DC/DC Power Modules

Monolithic Power Systems (MPS) MPM3683 Power Modules are step-down power modules that offer DC/DC power modes with 8A of continuous current. These fully integrated modules include a DC/DC converter, power inductor, and some fundamental passive components. The devices utilize constant on-time (COT) control that provides ultrafast transient response and effortless loop stabilization. Other features include remote sensing differential output voltage, switching loss reduction, programmable soft-start timer, and excellent load and line reduction. MPS MPM3683 Power Modules provide a selectable switching frequency range from 600KHz to 1000KHz with an adjustable output range from 0.6V to 5.5V. Applications include telecom and networking systems, base stations, industrial stations, servers, FPGA cards, and ASIC cards.