MEZS7-PDCharger-MP2760

Monolithic Power Systems (MPS)
946-MEZS7PDCHARGER
MEZS7-PDCharger-MP2760

製造商:

說明:
電源管理模組 600kHz, Bidirectional PD Charger Solution with Fully Integrated Buck-Boost Charger for 2S to 4S In Series Evaluation Board

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$788.22 HK$788.22
HK$655.71 HK$6,557.10
HK$638.04 HK$15,951.00
HK$620.03 HK$62,003.00
250 報價

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Power Modules
22 V
600 kHz
品牌: Monolithic Power Systems (MPS)
尺寸: 6 cm x 5 cm x 2.1 cm
輸入電壓(最小值): 4 V
封裝: Bulk
產品類型: Power Management Modules
系列: MP2760
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

MEZS7-PDCharger-MP2760 Solution Module

Monolithic Power Systems (MPS) MEZS7-PDCharger-MP2760 Solution Module is designed for dual-role port (DRP) applications. The Monolithic Power Systems (MPS) MEZS7-PDCharger-MP2760 utilizes the MP2760 and MPF52002 components. The MP2760 is a 4V to 22V buck-boost charger IC that supports 1- to 4-cell battery packs, providing a wide output voltage (5V to 21V) at the IN pin for USB PD compliance in source mode, with a high-resolution current limit. The MPF52002 is a USB PD controller with a 32-bit Arm® Cortex®-M0 MCU, supporting automatic DRP toggling and PD3.1 compliance. It also supports PD3.1, BC1.2, Apple divider mode, Huawei FCP/SCP, and QC2.0/3.0 for source mode.